- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- A25000-010
Omnetics
A25000-010
10 Position Micro Strip Single Row Female, 18" of Wire w/ Latch
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
10 Position Micro Strip Single Row Female, 18" of Wire w/ Latch
Search Keywords: A25000010
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omnetics |
| Part No: | A25000-010 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is A25000-010 RoHS compliant?
Yes, A25000-010 is RoHS compliant.
What is the lead time for A25000-010?
The standard lead time for A25000-010 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
10 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
1
$75.69
5
$74.94
10
$63.24
25
$58.99
50
$56.18
100
$53.50
250 +
$53.37
Click for Quote
Log in
to unlock special pricing