- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- A25000-002
Omnetics
A25000-002
2 Position Micro Strip Single Row Female, 18" of Wire w/ Latch
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
2 Position Micro Strip Single Row Female, 18" of Wire w/ Latch
Search Keywords: A25000002
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omnetics |
| Part No: | A25000-002 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is A25000-002 RoHS compliant?
Yes, A25000-002 is RoHS compliant.
What is the lead time for A25000-002?
The standard lead time for A25000-002 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
10 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
63
$60.10
125
$33.00
188
$23.77
250 +
$23.34
Click for Quote
Log in
to unlock special pricing