- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- A24000-016
Omnetics
A24000-016
16 Position Micro Strip Single Row Male, 18" of Wire w/ Latch
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
16 Position Micro Strip Single Row Male, 18" of Wire w/ Latch
Search Keywords: A24000016
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omnetics |
| Part No: | A24000-016 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is A24000-016 RoHS compliant?
Yes, A24000-016 is RoHS compliant.
What is the lead time for A24000-016?
The standard lead time for A24000-016 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
1
$81.06
5
$75.01
10
$68.06
20
$65.14
50
$56.45
100 +
$54.36
Click for Quote
Log in
to unlock special pricing