- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- A24000-004
Omnetics
A24000-004
4 Position Micro Strip Single Row Male, 18" of Wire w/ Latch
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
4 Position Micro Strip Single Row Male, 18" of Wire w/ Latch
Search Keywords: A24000004
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omnetics |
| Part No: | A24000-004 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is A24000-004 RoHS compliant?
Yes, A24000-004 is RoHS compliant.
What is the lead time for A24000-004?
The standard lead time for A24000-004 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
1
$45.53
5
$40.63
10
$34.94
25
$31.14
50
$28.43
100
$25.90
250 +
$23.71
Click for Quote
Log in
to unlock special pricing