- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- A22396-001
Omnetics
A22396-001
39 Position Micro Circular Female, 18" of Wire
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
39 Position Micro Circular Female, 18" of Wire
Search Keywords: A22396001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omnetics |
| Part No: | A22396-001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is A22396-001 RoHS compliant?
Yes, A22396-001 is RoHS compliant.
What is the lead time for A22396-001?
The standard lead time for A22396-001 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
10 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
1
$230.40
3
$226.63
5
$225.52
10
$191.73
20 +
$181.45
Click for Quote
Log in
to unlock special pricing