- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- A22035-001
Omnetics
A22035-001
16 Position Micro Circular Female, 18" of Wire
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
16 Position Micro Circular Female, 18" of Wire
Search Keywords: A22035001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omnetics |
| Part No: | A22035-001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is A22035-001 RoHS compliant?
Yes, A22035-001 is RoHS compliant.
What is the lead time for A22035-001?
The standard lead time for A22035-001 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1
$85.90
5
$76.65
10
$68.28
25
$57.70
50
$54.88
100
$50.92
250 +
$48.26
Click for Quote
Log in
to unlock special pricing