- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- A22025-001
Omnetics
A22025-001
27 Position Micro Circular Male, 18" of Wire w/ Latch
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
27 Position Micro Circular Male, 18" of Wire w/ Latch
Search Keywords: A22025001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omnetics |
| Part No: | A22025-001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is A22025-001 RoHS compliant?
Yes, A22025-001 is RoHS compliant.
What is the lead time for A22025-001?
The standard lead time for A22025-001 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$122.14
5
$113.03
10
$97.33
20
$92.00
50
$79.85
100 +
$77.17
Click for Quote
Log in
to unlock special pricing