- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- A22022-001
Omnetics
A22022-001
12 Position Micro Circular Female, 18" of Wire w/ Latch
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
12 Position Micro Circular Female, 18" of Wire w/ Latch
Search Keywords: A22022001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omnetics |
| Part No: | A22022-001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is A22022-001 RoHS compliant?
Yes, A22022-001 is RoHS compliant.
What is the lead time for A22022-001?
The standard lead time for A22022-001 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
1
$73.68
5
$72.95
10
$61.55
25
$57.42
50
$54.68
100
$52.07
250 +
$51.94
Click for Quote
Log in
to unlock special pricing