- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- A22003-001
Omnetics
A22003-001
5 Position Micro Circular Female, 18" of Wire
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
5 Position Micro Circular Female, 18" of Wire
Search Keywords: A22003001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omnetics |
| Part No: | A22003-001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is A22003-001 RoHS compliant?
Yes, A22003-001 is RoHS compliant.
What is the lead time for A22003-001?
The standard lead time for A22003-001 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
1
$44.12
5
$39.37
10
$35.62
25
$31.25
50
$28.32
100
$27.23
250 +
$24.96
Click for Quote
Log in
to unlock special pricing