- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- THHN-12G/ST-RED-500
THHN-12G/ST-RED-500
Olympic Wire & Cable
Hook-Up Wire - 12 AWG - 19x26 - 600V - 20A - 500' (152.4m) - Red.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 12 AWG - 19x26 - 600V - 20A - 500' (152.4m) - Red.
Search Keywords: THHN12GSTRED500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Olympic Wire & Cable
-
Part No:THHN-12G/ST-RED-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$192.86
3
$189.96
5
$187.11
10 +
$184.31
Click for Quote
Log in
to unlock special pricing