- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- M22759/16-22-9-1000
Olympic Wire & Cable
M22759/16-22-9-1000
Conductor - 22 AWG - Tinned Copper - ETFE - 600V - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conductor - 22 AWG - Tinned Copper - ETFE - 600V - 150°C
Search Keywords: M22759162291000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Olympic Wire & Cable
-
Part No:M22759/16-22-9-1000
-
Unit of Measure:Per Spool
-
RoHS:Yes
-
HTS:8544499000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is M22759/16-22-9-1000 RoHS compliant?
Yes, M22759/16-22-9-1000 is RoHS compliant.
What is the lead time for M22759/16-22-9-1000?
The standard lead time for M22759/16-22-9-1000 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$234.29
3
$230.77
5
$227.31
10 +
$223.90
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT