- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 708-1000
708-1000
Olympic Wire & Cable
Tinned Copper Flat Braid - 10AWG - 1/2" Nominal Flat Width - 53A - 1000'(304.8m).
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Tinned Copper Flat Braid - 10AWG - 1/2" Nominal Flat Width - 53A - 1000'(304.8m).
Search Keywords: 7081000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Olympic Wire & Cable
-
Part No:708-1000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8205595560
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$783.00
3
$771.25
5 +
$754.00
Click for Quote
Log in
to unlock special pricing