Image is representational - see manufacturer specifications

Olympic Wire & Cable Authorized Distributor

6516P-12

Retractile Cord Polypropylene 2Conductors 28AWG 3.55mm 300V Black 0.3m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Spool Packaging
Certificate of Compliance
Description +
Retractile Cord Polypropylene 2Conductors 28AWG 3.55mm 300V Black 0.3m
Search Keywords: 6516P12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Olympic Wire & Cable
  • Part No:
    6516P-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544499000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    2
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    0.3 m
  • Maximum Current Rating:
    0.5 A
  • Type:
    Retractile Cord
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 6516P-12 RoHS compliant?
Yes, 6516P-12 is RoHS compliant.
What is the lead time for 6516P-12?
The standard lead time for 6516P-12 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks can ship 10/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$14.69
10
$14.34
25
$14.12
50
$13.92
100
$13.55
250
$13.37
500 +
$13.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!