- Home ›
- All Products›
- 6390P-48
6390P-48
Olympic Wire & Cable
Cord; 12; 0.285 in.; 48 in.; 23 AWG; 120 V (Max.); 1 A; Black; UL Listed
Datasheet Accessories Notify Me
RoHS Compliant
Spool Packaging
Certificate of Compliance Guarantee
Description
+
Cord; 12; 0.285 in.; 48 in.; 23 AWG; 120 V (Max.); 1 A; Black; UL Listed
Search Keywords: 6390P48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Olympic Wire & Cable
-
Part No:6390P-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$151.21
5
$139.58
10
$133.40
25
$129.57
50
$124.20
75
$122.34
100 +
$120.50
Click for Quote
Log in
to unlock special pricing