- Home ›
- All Products›
- 6388P-24
6388P-24
Olympic Wire & Cable
Cord; 8; 0.245 in.; 24 in.; 23 AWG; 120 V (Max.); 1 A; Black; UL Listed
Datasheet Accessories Notify Me
RoHS Compliant
Spool Packaging
Certificate of Compliance Guarantee
Description
+
Cord; 8; 0.245 in.; 24 in.; 23 AWG; 120 V (Max.); 1 A; Black; UL Listed
Search Keywords: 6388P24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Olympic Wire & Cable
-
Part No:6388P-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$74.64
5
$66.37
10
$64.33
25
$58.87
50
$57.98
100
$57.11
250 +
$54.96
Click for Quote
Log in
to unlock special pricing