- Home ›
- All Products›
- 6378P-24
6378P-24
Olympic Wire & Cable
Cord; 12; 0.285 in.; 24 in.; 23 AWG; 120 V (Max.); 1 A; Black; UL Listed
Datasheet Accessories Notify Me
RoHS Compliant
Spool Packaging
Certificate of Compliance Guarantee
Description
+
Cord; 12; 0.285 in.; 24 in.; 23 AWG; 120 V (Max.); 1 A; Black; UL Listed
Search Keywords: 6378P24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Olympic Wire & Cable
-
Part No:6378P-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$86.26
5
$76.70
10
$74.34
25
$68.03
50
$67.01
100
$66.00
250 +
$63.51
Click for Quote
Log in
to unlock special pricing