- Home ›
- All Products›
- 6375P-24
6375P-24
Olympic Wire & Cable
Cord, Retractile, 7 C, 23 AWG, 21x36, TC, PP Ins, Blk, PVC Jkt, UL2464, 2FT, 300V | Olympic Wire and Cable Corp....
Datasheet Accessories Notify Me
RoHS Compliant
Spool Packaging
Certificate of Compliance Guarantee
Description
+
Cord, Retractile, 7 C, 23 AWG, 21x36, TC, PP Ins, Blk, PVC Jkt, UL2464, 2FT, 300V | Olympic Wire and Cable Corp....
Search Keywords: 6375P24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Olympic Wire & Cable
-
Part No:6375P-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$64.43
5
$57.29
10
$55.53
25
$53.07
50
$50.81
100
$49.41
250 +
$48.67
Click for Quote
Log in
to unlock special pricing