- Home ›
- All Products›
- 6374P-36
6374P-36
Olympic Wire & Cable
Cord; 6; 0.230 in.; 36 in.; 23 AWG; 120 V (Max.); 1 A; Black; UL Listed
Datasheet Accessories Notify Me
RoHS Compliant
Spool Packaging
Certificate of Compliance Guarantee
Description
+
Cord; 6; 0.230 in.; 36 in.; 23 AWG; 120 V (Max.); 1 A; Black; UL Listed
Search Keywords: 6374P36
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Olympic Wire & Cable
-
Part No:6374P-36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$81.24
5
$72.24
10
$70.02
25
$64.07
50
$63.11
100
$62.16
250 +
$59.82
Click for Quote
Log in
to unlock special pricing