- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 307-0
307-0
Olympic Wire & Cable
Hook-Up Wire - Teflon Type E - E22 - 22AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - Teflon Type E - E22 - 22AWG
Search Keywords: 3070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Olympic Wire & Cable
-
Part No:307-0
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544499000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Bunch Stranding:19x36
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.29 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-65 to 200 °C
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50 Feet
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
50
$0.3149
500
$0.2818
1,000
$0.2775
2,500
$0.2694
5,000
$0.2640
7,500
$0.2601
10,000
$0.2562
15,000 +
$0.2523
Click for Quote
Log in
to unlock special pricing