help desk software

Hook-up Wire 1Conductors 24AWG 1.11mm Tinned Copper Black 600V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 1Conductors 24AWG 1.11mm Tinned Copper Black 600V
Search Keywords: 3060
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Olympic Wire & Cable
  • Part No:
    306-0
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544499000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Size:
    24 AWG
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    1.11 mm
  • Maximum Voltage Rating:
    600 V
  • Operating Temperature:
    -65 to 200 °C
  • Color:
    Black
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 275 Feet
Can Ship immediately
Minimum Order:
100 Feet
Order Increment:
100 Feet
9 Weeks can ship 1/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.1917
1,000
$0.1688
2,500
$0.1652
5,000
$0.1627
7,500
$0.1602
25,000
$0.1577
50,000
$0.1553
100,000 +
$0.1530
Click for Quote
Log in to unlock special pricing