- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- YE682
YE682
Okaya Electric
Cap Film Suppression Y2 0.0068uF 250VAC % ( 17 X 5.5 X 12.5mm) Radial 15mm 100°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Film Suppression Y2 0.0068uF 250VAC % ( 17 X 5.5 X 12.5mm) Radial 15mm 100°C
Search Keywords: YE682
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Okaya Electric
-
Part No:YE682
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:N/A
-
Voltage:250 VAC
-
Capacitance Value:0.0068 uF
-
Tolerance:N/A
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:17 x 5.5 x 12.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
50
$0.6915
250
$0.5800
1,000
$0.5367
2,500
$0.5065
5,000
$0.4926
7,500
$0.4795
10,000
$0.4783
15,000 +
$0.4732
Click for Quote
Log in
to unlock special pricing