- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- YE473
YE473
Okaya Electric
YE Series; 250VAC, 0.047 F, 20% Tolerance Noise Suppression Capacitor
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
YE Series; 250VAC, 0.047 F, 20% Tolerance Noise Suppression Capacitor
Search Keywords: YE473
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Okaya Electric
-
Part No:YE473
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$0.916
250
$0.744
500
$0.742
1,000
$0.711
2,500
$0.652
5,000
$0.651
7,500
$0.635
10,000 +
$0.633
Click for Quote
Log in
to unlock special pricing