- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- YE153
YE153
Okaya Electric
Cap Film Suppression Y2 0.015uF 250VAC (17 X 6.5 X 13.5mm) Radial 15mm 100°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Film Suppression Y2 0.015uF 250VAC (17 X 6.5 X 13.5mm) Radial 15mm 100°C
Search Keywords: YE153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Okaya Electric
-
Part No:YE153
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:N/A
-
Voltage:250 VAC
-
Capacitance Value:0.015 uF
-
Tolerance:N/A
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:17 x 6.5 x 13.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
50
$0.7033
250
$0.5898
1,000
$0.5458
2,500
$0.5151
5,000
$0.5010
7,500
$0.4876
10,000
$0.4864
15,000 +
$0.4812
Click for Quote
Log in
to unlock special pricing