- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- XH224
XH224
Okaya Electric
XH Series; 500VAC, 0.22 F, 20% Tolerance Noise Suppression Capacitor
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
XH Series; 500VAC, 0.22 F, 20% Tolerance Noise Suppression Capacitor
Search Keywords: XH224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Okaya Electric
-
Part No:XH224
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$1.95
100
$1.59
250
$1.52
500
$1.47
1,000
$1.39
2,500
$1.35
5,000
$1.32
7,500 +
$1.31
Click for Quote
Log in
to unlock special pricing