- Home ›
- All Products›
- Capacitors ›
- Capacitor Networks & Arrays ›
- Capacitor RC Network ›
- XEB47001
XEB47001
Okaya Electric
Cap RC Network 0.01uF 250VAC 20% 470 Ohm 30% 1/4W 2 100°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap RC Network 0.01uF 250VAC 20% 470 Ohm 30% 1/4W 2 100°C
Search Keywords: XEB47001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Okaya Electric
-
Part No:XEB47001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:16mm x 8mm x 18 mm
-
Capacitance Value:0.01 uF
-
Lead Diameter:0.812 mm
-
Dielectric:N/A
-
Capacitance Tolerance:20 %
-
Failure Rate:N/R
-
Construction:N/A
-
Family:XEB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 25
Stock lot only:
10
Minimum Order Quantity:
25
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$1.848
25
$1.680
100
$1.410
250
$1.360
500
$1.300
1,000
$1.250
2,500
$1.200
5,000
$1.160
7,500 +
$1.150
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT