- Home ›
- All Products›
- Capacitors ›
- Capacitor Networks & Arrays ›
- Capacitor RC Network ›
- XEB047033
XEB047033
Okaya Electric
Noise Suppression RC Capacitors
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Noise Suppression RC Capacitors
Search Keywords: XEB047033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Okaya Electric
-
Part No:XEB047033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8406907500
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Lead Diameter:0.81 mm
-
Construction:Wound2455
-
Capacitance Value:0.0332454uF
-
Dielectric:PET2456
-
Capacitance Tolerance:202453%
-
Dimension:16mm x 8mm x 182470mm
-
Family:XEB
-
Failure Rate:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25
$1.76
100
$1.47
250
$1.43
500
$1.36
1,000
$1.30
2,500
$1.25
5,000
$1.22
7,500 +
$1.20
Click for Quote
Log in
to unlock special pricing