- Home ›
- All Products›
- Capacitors ›
- Capacitor Networks & Arrays ›
- Capacitor RC Network ›
- XEB0103
Okaya Electric
XEB0103
Cap RC Network 0.3uF 250VAC 20% 10 Ohm 30% 1W 1R/1C 100°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Okaya Electric
-
Part No:XEB0103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:N/A
-
Dimension:30mm x 16mm x 39 mm
-
Family:XEB
-
Capacitance Value:0.3 uF
-
Failure Rate:N/R
-
Lead Diameter:0.81 mm
-
Capacitance Tolerance:20 %
-
Construction:N/A