- Home ›
- All Products›
- Capacitors ›
- Capacitor Networks & Arrays ›
- Capacitor RC Network ›
- XE4701
Okaya Electric
XE4701
Cap RC Network 0.1uF 250VAC 20% 470 Ohm 30% 1R/1C 85°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Okaya Electric
-
Part No:XE4701
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Tolerance:20 %
-
Dimension:23.5 x 8.5 x 17.5 mm
-
Capacitance Value:0.1 uF
-
Family:XE
-
Construction:N/A