- Home ›
- All Products›
- Capacitors ›
- Capacitor Networks & Arrays ›
- Capacitor RC Network ›
- XE2201
XE2201
Okaya Electric
Cap RC Network 0.1uF 250VAC 20% 220 Ohm 30% 1R/1C 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap RC Network 0.1uF 250VAC 20% 220 Ohm 30% 1R/1C 85°C
Search Keywords: XE2201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Okaya Electric
-
Part No:XE2201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:XE
-
Capacitance Tolerance:20 %
-
Capacitance Value:0.1 uF
-
Dimension:23.5 x 8.5 x 17.5 mm
-
Construction:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25
$1.306
250
$1.061
500
$1.014
1,000
$0.970
2,500
$0.931
5,000
$0.906
7,500
$0.894
10,000 +
$0.892
Click for Quote
Log in
to unlock special pricing