Image is representational - see manufacturer specifications

Okaya Electric Authorized Distributor

XE0471

Cap RC Network 0.1uF 250VAC 20% 47 Ohm 30% 1R/1C 85°C

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap RC Network 0.1uF 250VAC 20% 47 Ohm 30% 1R/1C 85°C
Search Keywords: XE0471
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Okaya Electric
  • Part No:
    XE0471
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    XE
  • Construction:
    N/A
  • Capacitance Value:
    0.1 uF
  • Capacitance Tolerance:
    20 %
  • Dimension:
    23.5 x 8.5 x 17.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is XE0471 RoHS compliant?
Yes, XE0471 is RoHS compliant.
What is the lead time for XE0471?
The standard lead time for XE0471 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 493
Can Ship immediately
Minimum Order Quantity:
25
8 Weeks can ship 11/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.61
250
$1.31
500
$1.25
1,000
$1.19
2,500
$1.14
5,000
$1.11
7,500
$1.10
10,000 +
$1.09
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!