- Home ›
- All Products›
- Capacitors ›
- Capacitor Networks & Arrays ›
- Capacitor RC Network ›
- XAB1202
Okaya Electric
XAB1202
Spark Quencher - 0.2µF - 120 Ohm - 125VAC/250VAC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Spark Quencher - 0.2µF - 120 Ohm - 125VAC/250VAC
Search Keywords: XAB1202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Okaya Electric
-
Part No:XAB1202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Tolerance:20 %
-
Failure Rate:N/R
-
Dimension:19mm x 8.5mm x 23 mm
-
Construction:N/A
-
Capacitance Value:0.2 uF
-
Dielectric:N/A
-
Family:XAB
-
Lead Diameter:0.81 mm
Frequently Asked Questions
Is XAB1202 RoHS compliant?
Yes, XAB1202 is RoHS compliant.
What is the lead time for XAB1202?
The standard lead time for XAB1202 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
335
Ships today, if you order in
Minimum Order Quantity:
10
8 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
10
$2.45
100
$1.99
250
$1.90
500
$1.85
1,000
$1.75
2,500
$1.70
5,000
$1.65
7,500 +
$1.64
Click for Quote
Log in
to unlock special pricing