Image is representational - see manufacturer specifications

Okaya Electric Authorized Distributor

XA1201

Cap RC Network 0.1uF 250VAC 20% 120 Ohm 30% 1/4W 2 85°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap RC Network 0.1uF 250VAC 20% 120 Ohm 30% 1/4W 2 85°C
Search Keywords: XA1201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Okaya Electric
  • Part No:
    XA1201
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Construction:
    N/A
  • Lead Diameter:
    0.6 mm
  • Dimension:
    20mm x 8.5mm x 16.5 mm
  • Family:
    XA
  • Dielectric:
    N/A
  • Capacitance Value:
    0.1 uF
  • Failure Rate:
    N/R
  • Capacitance Tolerance:
    20 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is XA1201 discontinued?
Yes, XA1201 from Okaya Electric is discontinued (end-of-life July 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is XA1201 RoHS compliant?
Yes, XA1201 is RoHS compliant.
What is the lead time for XA1201?
The standard lead time for XA1201 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 450
Can Ship immediately
Minimum Order Quantity:
25
8 Weeks can ship 11/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.224
250
$0.995
500
$0.950
1,000
$0.909
2,500
$0.872
5,000
$0.849
7,500
$0.847
10,000 +
$0.837
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!