- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- SUP-P10H-E1PR-4
SUP-P10H-E1PR-4
Okaya Electric
Power Line Filter Noise 50Hz/60Hz 10A 250VAC Screw Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter Noise 50Hz/60Hz 10A 250VAC Screw Flange Mount
Search Keywords: SUPP10HE1PR4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Okaya Electric
-
Part No:SUP-P10H-E1PR-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-25 to 50 °C
-
Termination Style:Screw
-
Dimension:50.8 x 100 x 38 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$46.29
5
$43.62
10
$42.96
25
$42.05
50
$41.20
100
$40.68
250 +
$40.43
Click for Quote
Log in
to unlock special pricing