- Home ›
- All Products›
- SUP-G15H-EPR
SUP-G15H-EPR
Okaya Electric
Noise Filter - Single Phase - 250VAC - 10A - Faston Terminal.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Noise Filter - Single Phase - 250VAC - 10A - Faston Terminal.
Search Keywords: SUPG15HEPR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Okaya Electric
-
Part No:SUP-G15H-EPR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$53.41
5
$50.34
10
$49.57
25
$47.54
50
$47.42
100
$46.94
250 +
$46.09
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments