- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- REB105
REB105
Okaya Electric
Cap Film Suppression X2 1uF 275VAC 10% (32 X 12.5 X 23.5mm) Radial Plastic Rectangular Can 100°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Film Suppression X2 1uF 275VAC 10% (32 X 12.5 X 23.5mm) Radial Plastic Rectangular Can 100°C
Search Keywords: REB105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Okaya Electric
-
Part No:REB105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
Supplier Standard Pack:
1 -
Dielectric:N/A
-
Voltage:275 VAC
-
Capacitance Value:1 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:32 x 12.5 x 23.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
50
$0.4833
500
$0.3927
1,000
$0.3751
2,500
$0.3590
5,000
$0.3442
7,500
$0.3434
10,000
$0.3351
15,000 +
$0.3342
Click for Quote
Log in
to unlock special pricing