Image is representational - see manufacturer specifications

Okaya Electric Authorized Distributor

RE224-L

Cap Film Suppression X2 0.22uF 275VAC 10% (17 X 9 X 16mm) Radial 15mm 100°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Film Suppression X2 0.22uF 275VAC 10% (17 X 9 X 16mm) Radial 15mm 100°C
Search Keywords: RE224L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Okaya Electric
Part No: RE224-L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Voltage: 275 VAC
Capacitance Value: 0.22 uF
Tolerance: 10 %
Mounting: Through Hole
Termination Style: Radial
Size: 17 x 9 x 16 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RE224-L RoHS compliant?
Yes, RE224-L is RoHS compliant.
What is the lead time for RE224-L?
The standard lead time for RE224-L is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
24 Weeks can ship 5/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$0.1660
2,500
$0.1308
5,000
$0.1251
7,500
$0.1233
25,000
$0.1182
50,000
$0.1136
100,000
$0.1133
150,000 +
$0.1121
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!