- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- RE155-L
RE155-L
Okaya Electric
Cap Film Suppression X2 1.5uF 275VAC 10% (30.5 X 17 X 27.5mm) Radial 27.5mm 100°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Film Suppression X2 1.5uF 275VAC 10% (30.5 X 17 X 27.5mm) Radial 27.5mm 100°C
Search Keywords: RE155L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Okaya Electric
-
Part No:RE155-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:N/A
-
Voltage:275 VAC
-
Capacitance Value:1.5 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:30.5 x 17 x 27.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$0.836
250
$0.680
500
$0.678
1,000
$0.649
2,500
$0.596
5,000
$0.594
7,500
$0.580
10,000 +
$0.578
Click for Quote
Log in
to unlock special pricing