Image is representational - see manufacturer specifications

Okaya Electric Authorized Distributor

RAV-781BWZ-4

Surge Protection - 1Ph - 250VAC - 2500A (8/20µs) - 50pF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 12/18/2026
Packaging
Certificate of Compliance
Description +
Surge Protection - 1Ph - 250VAC - 2500A (8/20µs) - 50pF
Search Keywords: RAV781BWZ4
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Okaya Electric
Part No: RAV-781BWZ-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RAV-781BWZ-4 discontinued?
Yes, RAV-781BWZ-4 from Okaya Electric is discontinued (end-of-life December 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is RAV-781BWZ-4 RoHS compliant?
Yes, RAV-781BWZ-4 is RoHS compliant.
What is the lead time for RAV-781BWZ-4?
The standard lead time for RAV-781BWZ-4 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 12/18/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
771   can ship 4/5/27
27 Weeks can ship 5/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$30.04
5
$28.07
10
$26.34
25
$24.11
50
$22.83
100
$21.95
250 +
$21.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!