Available Replacements
お薦めの代わりの商品
RSPD-500-Q4 RSPD-500-Q4 Okaya Electric
RSPD-500-Q4

Okaya Electric

In Stock: 3

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Okaya Electric Authorized Distributor

RAV-152BYZ-2A

Surge Protection - 3Ph - 460VAC - 2500A (8/20µs) - 35pF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 12/18/2026
Packaging
Certificate of Compliance
Description +
Surge Protection - 3Ph - 460VAC - 2500A (8/20µs) - 35pF
Search Keywords: RAV152BYZ2A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Okaya Electric
Part No: RAV-152BYZ-2A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RAV-152BYZ-2A discontinued?
Yes, RAV-152BYZ-2A from Okaya Electric is discontinued (end-of-life December 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces RAV-152BYZ-2A?
The recommended replacement for RAV-152BYZ-2A is RSPD-500-Q4 from Okaya Electric, available from OnlineComponents.com.
Is RAV-152BYZ-2A RoHS compliant?
Yes, RAV-152BYZ-2A is RoHS compliant.
What is the lead time for RAV-152BYZ-2A?
The standard lead time for RAV-152BYZ-2A is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 12/18/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Ships today, if you order in
On Order:
30   can ship 11/19/26
24 Weeks can ship 4/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$33.21
5
$31.04
10
$29.13
25
$26.66
50
$25.24
100
$24.27
250 +
$23.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!