Image is representational - see manufacturer specifications

Okaya Electric Authorized Distributor

LE474-MX

Cap Film Suppression X2 0.47uF 310VAC 10% (25.5 X 7 X 16.5mm) 22.5mm 110°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Film Suppression X2 0.47uF 310VAC 10% (25.5 X 7 X 16.5mm) 22.5mm 110°C
Search Keywords: LE474MX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Okaya Electric
Part No: LE474-MX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250020
COO: LK
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Voltage: 310 VAC
Capacitance Value: 0.47 uF
Tolerance: 10 %
Mounting: Through Hole
Termination Style: N/R
Size: 25.5 x 7 x 16.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LE474-MX RoHS compliant?
Yes, LE474-MX is RoHS compliant.
What is the lead time for LE474-MX?
The standard lead time for LE474-MX is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,824
Ships today, if you order in
Minimum Order Quantity:
250
6 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.2054
1,000
$0.1618
2,500
$0.1548
5,000
$0.1526
7,500
$0.1504
25,000
$0.1405
50,000
$0.1402
100,000 +
$0.1387
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!