- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- LE474
Okaya Electric
LE474
Cap Film Suppression X2 0.47uF 275VAC PP 10% (25.5 X 8.5 X 17.5mm) Radial 22.5mm 100°C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Film Suppression X2 0.47uF 275VAC PP 10% (25.5 X 8.5 X 17.5mm) Radial 22.5mm 100°C
Search Keywords: LE474
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Okaya Electric
-
Part No:LE474
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:LK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:275 VAC
-
Capacitance Value:0.47 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:25.5 x 8.5 x 17.5 mm
Product Guides
+
Frequently Asked Questions
Is LE474 RoHS compliant?
Yes, LE474 is RoHS compliant.
What is the lead time for LE474?
The standard lead time for LE474 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
250
6 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
250
$0.1792
1,000
$0.1503
2,500
$0.1412
5,000
$0.1351
10,000
$0.1313
25,000
$0.1277
50,000
$0.1226
100,000 +
$0.1223
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT