- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- LE225
LE225
Okaya Electric
2.2 F 310VAC 15mm leads, -55 to +110 C lead-free metalized polypropylene film capacitor
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2.2 F 310VAC 15mm leads, -55 to +110 C lead-free metalized polypropylene film capacitor
Search Keywords: LE225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Okaya Electric
-
Part No:LE225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$0.733
250
$0.615
1,000
$0.569
2,500
$0.537
5,000
$0.522
7,500
$0.508
10,000
$0.507
15,000 +
$0.501
Click for Quote
Log in
to unlock special pricing