- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- LE224
Okaya Electric
LE224
Cap Film Suppression X2 0.22uF 275VAC PP 10% (17 X 8 X 15mm) Radial 15mm 100°C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Film Suppression X2 0.22uF 275VAC PP 10% (17 X 8 X 15mm) Radial 15mm 100°C
Search Keywords: LE224
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Okaya Electric |
| Part No: | LE224 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532250010 |
| COO: | LK |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dielectric: | PP |
| Voltage: | 275 VAC |
| Capacitance Value: | 0.22 uF |
| Tolerance: | 10 % |
| Mounting: | Through Hole |
| Termination Style: | Radial |
| Size: | 17 x 8 x 15 mm |
Product Guides
+
Frequently Asked Questions
Is LE224 RoHS compliant?
Yes, LE224 is RoHS compliant.
What is the lead time for LE224?
The standard lead time for LE224 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,500
Ships today, if you order in
On Order:
20,000
can ship 6/4/27
Minimum Order Quantity:
250
28 Weeks
can ship
6/7/27
Price (USD)
Qty
Unit Price
250
$0.1279
2,500
$0.1008
5,000
$0.0964
7,500
$0.0961
25,000
$0.0911
50,000
$0.0875
100,000
$0.0873
150,000 +
$0.0871
Click for Quote
Log in
to unlock special pricing