- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- LE104-MX
LE104-MX
Okaya Electric
0.1 F 310VAC 15mm leads, -55 to +110 C lead-free metalized polypropylene film capacitor
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
0.1 F 310VAC 15mm leads, -55 to +110 C lead-free metalized polypropylene film capacitor
Search Keywords: LE104MX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Okaya Electric
-
Part No:LE104-MX
-
Alias/AKA:LE104-MX4622
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
500
$0.0642
2,500
$0.0539
7,500
$0.0484
25,000
$0.0470
50,000
$0.0458
100,000
$0.0439
150,000
$0.0438
250,000 +
$0.0437
Click for Quote
Log in
to unlock special pricing