- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Other ›
- HCP630V473KS
Okaya Electric
HCP630V473KS
Snubber Capacitor - 0.047uF ±10% - 630VDC - Radial Thru Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Snubber Capacitor - 0.047uF ±10% - 630VDC - Radial Thru Hole
Search Keywords: HCP630V473KS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Okaya Electric
-
Part No:HCP630V473KS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is HCP630V473KS RoHS compliant?
Yes, HCP630V473KS is RoHS compliant.
What is the lead time for HCP630V473KS?
The standard lead time for HCP630V473KS is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
10
$2.380
50
$2.260
100
$0.970
250
$0.570
500
$0.510
1,000
$0.459
2,500 +
$0.435
Click for Quote
Log in
to unlock special pricing