- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Other ›
- HCP630V105KS
HCP630V105KS
Okaya Electric
Snubber Capacitor - 1uF ±10% - 630VDC - Radial Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Snubber Capacitor - 1uF ±10% - 630VDC - Radial Thru Hole
Search Keywords: HCP630V105KS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Okaya Electric
-
Part No:HCP630V105KS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
25
$1.63
250
$1.32
500
$1.26
1,000
$1.21
2,500
$1.16
5,000
$1.13
7,500
$1.11
10,000 +
$1.10
Click for Quote
Log in
to unlock special pricing