- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Other ›
- HCP630V104KS
Okaya Electric
HCP630V104KS
Snubber Capacitor - 0.1uF ±10% - 630VDC - Radial Thru Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Snubber Capacitor - 0.1uF ±10% - 630VDC - Radial Thru Hole
Search Keywords: HCP630V104KS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Okaya Electric
-
Part No:HCP630V104KS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is HCP630V104KS RoHS compliant?
Yes, HCP630V104KS is RoHS compliant.
What is the lead time for HCP630V104KS?
The standard lead time for HCP630V104KS is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
100
$0.3287
500
$0.2756
2,500
$0.2477
5,000
$0.2407
7,500
$0.2341
25,000
$0.2249
50,000 +
$0.2243
Click for Quote
Log in
to unlock special pricing