- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Other ›
- HCP630V103KS
Okaya Electric
HCP630V103KS
Snubber Capacitor - 0.01uF ±10% - 630VDC - Radial Thru Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Snubber Capacitor - 0.01uF ±10% - 630VDC - Radial Thru Hole
Search Keywords: HCP630V103KS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Okaya Electric
-
Part No:HCP630V103KS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is HCP630V103KS RoHS compliant?
Yes, HCP630V103KS is RoHS compliant.
What is the lead time for HCP630V103KS?
The standard lead time for HCP630V103KS is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
6 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100
$0.4302
500
$0.3495
1,000
$0.3487
2,500
$0.3196
5,000
$0.3064
7,500
$0.3057
10,000
$0.3049
15,000 +
$0.2983
Click for Quote
Log in
to unlock special pricing