- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Other ›
- HCP450V684KS
HCP450V684KS
Okaya Electric
Snubber Capacitor - 0.68uF ±10% - 450VDC - Radial Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Snubber Capacitor - 0.68uF ±10% - 450VDC - Radial Thru Hole
Search Keywords: HCP450V684KS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Okaya Electric
-
Part No:HCP450V684KS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:JP
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
25
$0.885
250
$0.719
500
$0.708
1,000
$0.687
2,500
$0.630
5,000
$0.621
7,500
$0.611
10,000 +
$0.602
Click for Quote
Log in
to unlock special pricing