- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Other ›
- HCP450V154KS
HCP450V154KS
Okaya Electric
Snubber Capacitor - 0.15uF ±10% - 450VDC - Radial Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Snubber Capacitor - 0.15uF ±10% - 450VDC - Radial Thru Hole
Search Keywords: HCP450V154KS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Okaya Electric
-
Part No:HCP450V154KS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:JP
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
50
$0.4827
500
$0.3922
1,000
$0.3746
2,500
$0.3586
5,000
$0.3438
7,500
$0.3387
10,000
$0.3336
15,000 +
$0.3286
Click for Quote
Log in
to unlock special pricing